C0603C102J5GACAUTO by KEMET SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C0603C102J5GACAUTO

SMD Multilayer Ceramic Capacitor, AEC-Q200, 1000 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0

C0603C102J5GACAUTO in SMD MLCC Multilayer Ceramic Capacitors by KEMET
KEMET
Manufacturer: KEMET
Avnet Manufacturer Part #: C0603C102J5GACAUTO
RoHS 6 Compliant

KEMET’s Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.

Key Features

  • AEC–Q200 automotive qualified
  • Capacitance range includes E24 decade values from 0.5pF up to 0.47μF
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • Operating temperature range from -55°C to +125°C
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Capacitance Tolerance 5%
Voltage(DC) 50 V
Capacitance 1000 pF
MSL Level MSL 1 - Unlimited
Capacitor Terminals Wraparound
Product Width 0.8 mm
Operating Temperature Min -55 °C
Product Length 1.6 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Kemet Capacitor Ordering Information Guide Product Selector-Guides 20150315
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet Capacitor Selection Guide Selector-Guides 20150315
Kemet Capacitors for Power Electronics Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
CLEAR ALL Compare (0/10)