C0603C101K5RACAUTO by KEMET SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C0603C101K5RACAUTO

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R

C0603C101K5RACAUTO in SMD MLCC Multilayer Ceramic Capacitors by KEMET
KEMET
Manufacturer: KEMET
Avnet Manufacturer Part #: C0603C101K5RACAUTO
RoHS 10 Compliant

The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

Key Features

  • AEC–Q200 automotive qualified
  • Operating temperature range from -55°C to +125°C
  • Non-polar device, minimizing installation concerns

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Voltage(DC) 50 V
Capacitance 100 pF
Product Width 0.8 mm
Operating Temperature Min -55 °C
MSL Level MSL 1 - Unlimited
Capacitor Terminals Wraparound
Capacitance Tolerance 10%
Product Length 1.6 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)