C0402C472K5RACAUTO by KEMET SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C0402C472K5RACAUTO

SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R

C0402C472K5RACAUTO in SMD MLCC Multilayer Ceramic Capacitors by KEMET
KEMET
Manufacturer: KEMET
Avnet Manufacturer Part #: C0402C472K5RACAUTO
RoHS 10 Compliant

The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

Key Features

  • AEC–Q200 automotive qualified
  • Operating temperature range from -55°C to +125°C
  • Non-polar device, minimizing installation concerns

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -55 °C
Product Length 1 mm
Capacitance Tolerance 10%
Capacitance 4700 pF
Product Width 0.5 mm
Operating Temperature Max 125 °C
MSL Level MSL 1 - Unlimited
Voltage(DC) 50 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Kemet Capacitor Ordering Information Guide Product Selector-Guides 20150315
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet Capacitor Selection Guide Selector-Guides 20150315
Kemet Capacitors for Power Electronics Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
CLEAR ALL Compare (0/10)