46KI3100DQM1M by KEMET Noise Suppression & Safety Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

46KI3100DQM1M

Safety Capacitor, 0.1 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole

KEMET
Manufacturer: KEMET
Avnet Manufacturer Part #: R46KI3100DQM1M
RoHS 10 Compliant

Safety Capacitor, 0.1 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 110 °C
dv/dt Rating 400 V/us
Humidity Rating GRADE II (Test Condition A)
Lead Spacing 15 mm
Suppression Class X2
Capacitor Mounting Through Hole
Capacitance Tolerance 20%
Capacitance 0.1 uF
Operating Temperature Min -40 °C
Voltage Rating X 275 Vac

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet Capacitor Selection Guide Selector-Guides 20150315
Kemet Capacitors for Power Electronics Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
CLEAR ALL Compare (0/10)