Manufacturer:
Johanson Technology
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Impedance | 50 Ohm |
|
Gain | -0.5 dB |
|
Frequency Range | 6.2GHz to 8.24GHz |
|
Antenna Band | Single Band |
|
Antenna Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |