Manufacturer:
Johanson Technology
Product Category:
Filters,
Ceramic Filters
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Dimensions | 2 x 1.25 x 0.95 mm |
|
Supplier Package | 0805 |
|
Operating Temperature | -40 to 85 °C |
|
Mounting | Surface Mount |
|
Load Impedance | 50 Ohm |
|
Type | Band Pass Filter |
|
Maximum Attenuation | 40 dB |
|
Maximum Insertion Loss | 2 dB |
|
Typical Center Frequency | 5.4 GHz |
|
Pin Count | 2 |
Description | Value |
---|---|
ECCN: | EAR99 |