500R07S1R2AV4T by Johanson Technology SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

500R07S1R2AV4T

Cap Ceramic 1.2pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R

500R07S1R2AV4T in SMD MLCC Multilayer Ceramic Capacitors by Johanson Technology
Johanson Technology
Manufacturer: Johanson Technology
Avnet Manufacturer Part #: 500R07S1R2AV4T
RoHS 10 Compliant

These multilayer capacitors have been developed for High-Q and microwave applications. The S-Series capacitors give an ultrahigh Q performance, and exhibit NP0 temperature characteristics.

Key Features

Benefits
  • Consistent Orientation - Improved repeatability of production circuits
  • Consistent Orientation - More consistent filter performance
  • Vertical Orientation - The elimination of parallel frequencies
  • Vertical Orinetation - Lower inductance for a given capacitor
  • Horizontal Orientation - Lower coupling between adjacent capacitors

Technical Attributes

Find Similar Parts
Description Value
Product Width 1.02 x 0.51 x 0.51
Capacitance 1.2 pF
Operating Temperature Min -55 °C
Dielectric Characteristic C0G
MSL Level MSL 1 - Unlimited
Voltage(DC) 50 V
Product Length 1.02 mm
Operating Temperature Max 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)