500R07S0R4AV4T by Johanson Technology SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

500R07S0R4AV4T

Cap Ceramic 0.4pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R

500R07S0R4AV4T in SMD MLCC Multilayer Ceramic Capacitors by Johanson Technology
Johanson Technology
Manufacturer: Johanson Technology
Avnet Manufacturer Part #: 500R07S0R4AV4T
RoHS 10 Compliant

Cap Ceramic 0.4pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R

Technical Attributes

Find Similar Parts
Description Value
Product Width 1.02 x 0.5 x 0.5
Dielectric Characteristic C0G
Product Length 1.02 mm
Operating Temperature Max 125 °C
Operating Temperature Min -55 °C
MSL Level MSL 1 - Unlimited
Capacitor Terminals Wraparound
Capacitance 0.4 pF

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532.24.00.20
HTSN: 8532.24.00.20
CLEAR ALL Compare (0/10)