Manufacturer:
Johanson Technology
Product Category:
Filters,
Ceramic Filters
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Maximum Attenuation | 49 dB |
|
Maximum Insertion Loss | 1.7 dB |
|
Typical Center Frequency | 3.75 GHz |
|
Load Impedance | 50 Ohm |
Description | Value |
---|---|
ECCN: | EAR99 |