Manufacturer:
Johanson Technology
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Length | 1.57 mm |
|
Capacitance Tolerance | ± 0.1pF |
|
Capacitance | 4.7 pF |
|
Product Width | 0.81 mm |
|
Dielectric Characteristic | C0G (NP0) |
|
Operating Temperature Max | 125 °C |
|
Operating Temperature Min | -55 °C |
|
Product Range | S Series |
|
Capacitor Terminals | Wraparound |
|
Capacitor Case / Package | 0603 [1608 Metric] |
|
Voltage(DC) | 250 V |
Description | Value |
---|---|
ECCN: | EAR99 |