Manufacturer:
Johanson Technology
Product Category:
Filters,
Ceramic Filters
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Maximum Attenuation | 40 dB |
|
Operating Temperature | -40 to 85 °C |
|
Supplier Package | SMD |
|
Max Processing Temp | 250 °C |
|
MSL Level | 3 |
|
Lead Finish | Matte Tin |
|
Product Dimensions | 1.6 x 0.8 x 0.6 mm |
|
Maximum Insertion Loss | 2.8 dB |
|
Pin Count | 3 |
|
Mounting | Surface Mount |
|
Load Impedance | 50 Ohm |
|
Type | Band Pass Filter |
|
Typical Center Frequency | 2450 MHz |
Description | Value |
---|---|
ECCN: | EAR99 |