2450BM14E0003T by Johanson Technology Other RF & Wireless | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

2450BM14E0003T

RF Balun 2400 to 2500MHz 1W 6-Pin SMD T/R

2450BM14E0003T in Other RF & Wireless by Johanson Technology
Johanson Technology
Manufacturer: Johanson Technology
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 2450BM14E0003T
RoHS 10 Compliant

The 2450BL15K100 is a 2400 - 2500 MHz RF Baluns (BALanced - UNbalanced) impedance transformers simplify the RF design and secure optimal performance. Some of baluns encompass an impedance matching network, balun transformer, and filter in a small surface mount package. These features significantly reduce PCB footprint (small), guarantees filtering (FCC/ETSI compliance), and prevents any potential manufacturing variability that discrete L/C designs might have. These 1:1 ratio, 1:2 ratio, 1:4 ratio or custom impedance ration transformers convert differential to 50Ω single-ended RF signals reducing component count, preventing RF variability due to the fact that these balun SMD (100% RF tested before T&R) and offers excellent temperature stability (4ppm stable).

Technical Attributes

Find Similar Parts
Description Value
Module Dimensions 2 x 1.25 x 0.85 mm
Operating Temperature Range -40 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)