Inactivity Warning Dialog
The 0900BL15C050 is a 800 -1000 MHz RF Balun (BALanced - UNbalanced) impedance transformers simplify the RF design and secure optimal performance. Some of baluns encompass an impedance matching network, balun transformer, and filter in a small surface mount package. These features significantly reduce PCB footprint (small), guarantees filtering (FCC/ETSI compliance), and prevents any potential manufacturing variability that discrete L/C designs might have. These 1:1 ratio, 1:2 ratio, 1:4 ratio or custom impedance ration transformers convert differential to 50Ω single-ended RF signals reducing component count, preventing RF variability due to the fact that these balun SMD (100% RF tested before T&R) and offers excellent temperature stability (4ppm stable).
|
Description | Value |
---|---|---|
|
Operating Temperature Range | -40 °C |
|
Module Dimensions | 2 x 1.25 x 0.7 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |