Manufacturer:
ISSI
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Min | 0 °C |
|
No. of Pins | 44 |
|
IC Case / Package | TSOP-II |
|
Operating Temperature Max | 70 °C |
|
Supply Voltage Max | 3.63 V |
|
Supply Voltage Min | 3.135 V |
|
Supply Voltage Nom | 3.3 V |
|
Memory Density | 1 Mbit |
|
IC Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | 3A991.b.2.b |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |