IS46TR16256BL-125KBLA1-TR by ISSI DRAMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

IS46TR16256BL-125KBLA1-TR

DRAM DDR3 SDRAM 4Gb 1.5V 1066MHz 96-Pin BGA Surface Mount T/R

ISSI
Manufacturer: ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS46TR16256BL-125KBLA1-TR
IS46TR16256BL-125KBLA1-TR
RoHS 6 Compliant

DRAM DDR3 SDRAM 4Gb 1.5V 1066MHz 96-Pin BGA Surface Mount T/R

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 95 °C
Operating Temperature Min -40 °C
No. of Pins 96
Supply Voltage Nom 1.35 V
Memory Density 4 Gbit
Clock Frequency Max 800 MHz

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542320023
HTSN: 8542320036
CLEAR ALL Compare (0/10)