IS46DR16320E-3DBLA2 by ISSI DRAMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

IS46DR16320E-3DBLA2

DRAM Chip DDR2 DRAM 512M-Bit 32Mx16 333MHz 1.8V -40 to 105°C AT 84-Ball BGA

ISSI
Manufacturer: ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS46DR16320E-3DBLA2
RoHS 10 Compliant

DRAM Chip DDR2 DRAM 512M-Bit 32Mx16 333MHz 1.8V -40 to 105°C AT 84-Ball BGA

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 84
Operating Temperature Min -40 °C
Supply Voltage Nom 1.8 V
Memory Density 512 Mbit
Clock Frequency Max 333 MHz
Operating Temperature Max 105 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542320015
HTSN: 8542320028
CLEAR ALL Compare (0/10)