IS43DR81280C-3DBL by ISSI DRAMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

IS43DR81280C-3DBL

DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin TWBGA

ISSI
Manufacturer: ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR81280C-3DBL
RoHS 6 Compliant

The IS43DR81280C 1Gb DDR2 SDRAM uses a double-data-rate architecture to achieve high-speed operation. The double-data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls.

Key Features

  • Vdd = 1.8V ±0.1V, Vddq = 1.8V ±0.1V
  • JEDEC standard 1.8V I/O (SSTL_18-compatible)
  • Double data rate interface: two data transfers per clock cycle
  • Differential data strobe (DQS, DQS)
  • 4-bit prefetch architecture
  • On chip DLL to align DQ and DQS transitions with CK
  • 8 internal banks for concurrent operation
  • Programmable CAS latency (CL) 3, 4, 5, 6 and 7 supported
  • Posted CAS and programmable additive latency (AL) 0, 1, 2, 3, 4, 5 and 6 supported
  • WRITE latency = READ latency - 1 tCK
  • Programmable burst lengths: 4 or 8
  • Adjustable data-output drive strength, full and reduced strength options
  • On-die termination (ODT)
  • Configuration(s): 128Mx8 (16Mx8x8 banks): IS43DR81280C
  • Package: x8: 60-ball BGA (8mm x 10.5mm)
  • Timing – Cycle time
    • 2.5ns @CL=5 DDR2-800D
    • 2.5ns @CL=6 DDR2-800E
    • 3.0ns @CL=5 DDR2-667D
    • 3.75ns @CL=4 DDR2-533C
    • 5ns @CL=3 DDR2-400B
  • Temperature Range: Commercial (0°C ≤ Tc ≤ 85°C) Industrial (-40°C ≤ Tc ≤ 95°C; -40°C ≤ Ta ≤ 85°C)

Technical Attributes

Find Similar Parts
Description Value
DRAM Type DDR2 SDRAM
No. of Pins 60
Clock Frequency Max 333 MHz
Operating Temperature Max 85 °C
Memory Configuration 128M x 8bit
IC Mounting Surface Mount
Memory Density 1 Gbit
Operating Temperature Min 0 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542320015
HTSN: 8542320032
CLEAR ALL Compare (0/10)