IS42S32400F-6BL-TR by ISSI DRAMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

IS42S32400F-6BL-TR

DRAMs Parts and Modules

ISSI
Manufacturer: ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S32400F-6BL-TR
RoHS 6 Compliant
NCNR
Obsolete

ISSI's 128Mb Synchronous DRAM achieves high-speeddata transfer using pipeline architecture. The 128Mb SDRAM is organized in 1Meg x 32 bit x 4Banks.

Key Features

  • Clock frequency: 166, 143, 133 MHz
  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge
  • Single Power supply: 3.3V + 0.3V
  • LVTTL interface
  • Programmable burst length
    • (1, 2, 4, 8, full page)
  • Programmable burst sequence: Sequential/Interleave
  • Auto Refresh (CBR)
  • Self Refresh
  • 4096 refresh cycles every 16ms (A2 grade) or 64 ms (Commercial, Industrial, A1 grade)
  • Random column address every clock cycle
  • Programmable CAS latency (2, 3 clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 70 °C
No. of Pins 90
Operating Temperature Min 0 °C
Supply Voltage Nom 3.3 V
IC Mounting Surface Mount
Clock Frequency Max 166 MHz
Memory Density 128 Mbit
Memory Configuration 4M x 32

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)