IS42S32200L-6TL-TR by ISSI DRAMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

IS42S32200L-6TL-TR

DRAMs Parts and Modules

ISSI
Manufacturer: ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S32200L-6TL-TR
RoHS 6 Compliant
NCNR
Obsolete

ISSI's 64Mb Synchronous DRAM IS42/45S32200L isorganized as 524,288 bits x 32-bit x 4-bank for improvedperformance.ThesynchronousDRAMsachievehigh-speeddata transfer using pipeline architecture.

Key Features

  • Clock frequency: 200, 166, 143, 133 MHz
  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge
  • Single 3.3V power supply
  • LVTTL interface
  • Programmable burst length: (1, 2, 4, 8, full page)
  • Programmable burst sequence: Sequential/Interleave
  • Self refresh modes
  • 4096 refresh cycles every 16ms (A2 grade) or 64ms (Commercia, Industrial, A1 grade)
  • Random column address every clock cycle
  • Programmable CAS latency (2, 3 clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command

Technical Attributes

Find Similar Parts
Description Value
IC Mounting Surface Mount
Operating Temperature Min 0 °C
Operating Temperature Max 70 °C
Memory Configuration 2M x 32
Supply Voltage Nom 3.3 V
No. of Pins 86
Memory Density 64 Mbit
Clock Frequency Max 166 MHz

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542320015
HTSN: 8542320002
CLEAR ALL Compare (0/10)