IS42S16800F-7TL-TR by ISSI DRAMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

IS42S16800F-7TL-TR

DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II T/R

IS42S16800F-7TL-TR in DRAMs by ISSI
ISSI
Manufacturer: ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S16800F-7TL-TR
RoHS 6 Compliant
NCNR
Obsolete

DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II T/R

Key Features

  • Clock frequency: 200, 166, 143 MHz
  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge
  • LVTTL interface
  • Programmable burst length
    • (1, 2, 4, 8, full page)
  • Programmable burst sequence: Sequential/Interleave
  • Auto Refresh (CBR)
  • Self Refresh
  • 4096 refresh cycles every 16 ms (A2 grade) or 64 ms (Commercial, Industrial, A1 grade)
  • Random column address every clock cycle
  • Programmable CAS latency (2, 3 clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command
  • Temperature Ranges:
    • Commercial (0°C to +70°C)
    • Industrial (-40°C to +85°C)
    • Automotive, A1 (-40°C to +85°C)
    • Automotive, A2 (-40°C to +105°C)

Technical Attributes

Find Similar Parts
Description Value
Clock Frequency Max 143 MHz
Memory Density 128 Mbit
IC Mounting Surface Mount
No. of Pins 54
Supply Voltage Nom 3.3 V
Operating Temperature Max 70 °C
Memory Configuration 8M x 16
IC Case / Package TSOP-II
Operating Temperature Min 0 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)