Manufacturer:
ISSI
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -40 °C |
|
Memory Configuration | 16M x 16 |
|
Supply Voltage Nom | 3.3 V |
|
Operating Temperature Max | 85 °C |
|
Memory Density | 256 Mbit |
|
IC Case / Package | TFBGA |
|
IC Mounting | Surface Mount |
|
No. of Pins | 54 |
|
Clock Frequency Max | 143 MHz |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |