IS38SML01G1-MLA2 by ISSI Flash Memory | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

IS38SML01G1-MLA2

SLC NAND 1Gbit 128M X 8bit SPI 3.3V 16-Pin SOIC

ISSI
Manufacturer: ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS38SML01G1-MLA2
IS38SML01G1-MLA2
RoHS 6 Compliant

SLC NAND 1Gbit 128M X 8bit SPI 3.3V 16-Pin SOIC

Technical Attributes

Find Similar Parts
Description Value
Max Processing Temp 260 °C
Page Read Current 16 mA
Product Dimensions 10.31 x 7.49 x 2.35 mm
Programming Voltage 2.7 to 3.6 V
Maximum Operating Supply Voltage 3.6 V
Erase Suspend/Resume Modes Support No
Interface Type SPI
Maximum Operating Current 20 mA
Architecture Sectored
Block Organization Symmetrical
Cell Type SLC NAND
Boot Block No
Number of Words 128 Mbit
Supply Voltage Nom 3.3 V
Supply Voltage Min 2.7 V
Maximum Programming Time 0.9 ms
Flash Memory Type SLC NAND
Operating Temperature -40 to 105 °C
Supply Voltage Max 3.6 V
Memory Configuration 128M x 8bit
Clock Frequency Max 104 MHz
Memory Density 1 Gbit
Interfaces SPI
IC Mounting Surface Mount
No. of Pins 16
IC Case / Package SOIC
Address Bus Width 24 Bit
Program Current 16 mA
Maximum Erase Time 0.01/Block s

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991
CLEAR ALL Compare (0/10)