Manufacturer:
ISSI
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Topology | Buck, Constant Current, Constant Cur |
|
Switching Frequency Typ | 20 kHz |
|
IC Mounting | Surface Mount |
|
No. of Pins | 8 |
|
Qualification | AEC-Q100 |
|
Operating Temperature Max | 125 °C |
|
Operating Temperature Min | -40 °C |
|
Output Voltage Max | 10.2 V |
|
Input Voltage Max | 38 V |
|
No. of Channels | 1 |
|
IC Case / Package | SOP-EP |
|
Output Current Max | 1.5 A |
|
Input Voltage Min | 4.5 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542320023 |
HTSN: | 8542390001 |