Manufacturer:
ISSI
Product Category:
Memory,
Flash Memory
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Memory Configuration | 64M x 8bit |
|
No. of Pins | 16 |
|
IC Case / Package | SOIC |
|
IC Mounting | Surface Mount |
|
Access Time | 7 ns |
|
Memory Density | 512 Mbit |
|
Operating Temperature Max | 105 °C |
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Max | 1.95 V |
|
Supply Voltage Nom | 1.8 V |
|
Supply Voltage Min | 1.65 V |
|
Flash Memory Type | Serial NOR |
|
Product Range | 1.8V Serial NOR Flash Memories |
|
Interfaces | QPI, SPI |
|
Clock Frequency Max | 166 MHz |
Description | Value |
---|---|
ECCN: | 3A991.b.1.a |