IS25LP128F-QKLE by ISSI Flash Memory | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

IS25LP128F-QKLE

NOR Flash 128Mbit 16M X 8bit SPI/QPI 3V 8ns 8-Pin WSON

ISSI
Manufacturer: ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP128F-QKLE
IS25LP128F-QKLE
RoHS 6 Compliant

NOR Flash 128Mbit 16M X 8bit SPI/QPI 3V 8ns 8-Pin WSON

Technical Attributes

Find Similar Parts
Description Value
Max Processing Temp 260 °C
No. of Pins 8
IC Mounting Surface Mount
Location Of Boot Block Bottom|Top
Cell Type NOR
Boot Block Yes
Access Time 8 ns
Erase Suspend/Resume Modes Support Yes
Maximum Erase Time 90/Chip s
Maximum Programming Time 0.8/Page ms
Maximum Operating Supply Voltage 3.6 V
Block Organization Symmetrical
Architecture Sectored
Address Bus Width 24|32 Bit
Density 128 Mbit
Interface Type SPI|QPI
Supply Voltage Nom 3 V
Supply Voltage Min 2.3 V
Programming Voltage 2.3 to 3.6 V
Maximum Operating Current 15 mA
Operating Temperature -40 to 105 °C
Flash Memory Type NOR
Clock Frequency Max 166 MHz
Supply Voltage Max 3.6 V
Interfaces QPI, SPI
Memory Configuration 16M x 8bit
IC Case / Package WSON
Memory Density 128 Mbit

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.b.1.a
CLEAR ALL Compare (0/10)