Manufacturer:
ISSI
Product Category:
Memory,
Flash Memory
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -40 °C |
|
Interfaces | 4-Wire, DTR, QPI, SPI |
|
Access Time | 8 ns |
|
Operating Temperature Max | 125 °C |
|
No. of Pins | 8 |
|
IC Case / Package | WSON |
|
IC Mounting | Surface Mount |
|
Clock Frequency Max | 133 MHz |
|
Supply Voltage Max | 3.6 V |
|
Memory Density | 64 Mbit |
|
Supply Voltage Nom | 3, 3.3 V |
|
Supply Voltage Min | 2.3 V |
|
Flash Memory Type | NOR |
Description | Value |
---|---|
ECCN: | 3A991 |