Manufacturer:
ISSI
Product Category:
Memory,
Flash Memory
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Supply Voltage Min | 2.3 V |
|
IC Case / Package | TFBGA |
|
No. of Pins | 24 |
|
IC Mounting | Surface Mount |
|
Operating Temperature Max | 125 °C |
|
Access Time | 8 ns |
|
Supply Voltage Max | 3.6 V |
|
Memory Density | 64 Mbit |
|
Interfaces | QPI, SPI |
|
Clock Frequency Max | 133 MHz |
|
Flash Memory Type | Serial NOR |
|
Memory Configuration | 8M x 8bit |
|
Product Range | 3V Serial NOR Flash Memories |
|
Supply Voltage Nom | 3 V |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | 3A991.b.1.a |