Manufacturer:
ISSI
Product Category:
Memory,
Flash Memory
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Memory Density | 32 Mbit |
|
Supply Voltage Min | 2.3 V |
|
Supply Voltage Nom | 3 V |
|
Operating Temperature Max | 105 °C |
|
Interfaces | 4-Wire, DTR, QPI, SPI |
|
Access Time | 8 ns |
|
No. of Pins | 8 |
|
Supply Voltage Max | 3.6 V |
|
Clock Frequency Max | 133 MHz |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542320070 |
HTSN: | 8542320071 |