IS25LP016D-JULA3-TR by ISSI Flash Memory | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

IS25LP016D-JULA3-TR

ISNIS25LP016D-JULA3-TR 16MB SERIAL FLASH

ISSI
Manufacturer: ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP016D-JULA3-TR
RoHS 6 Compliant

ISNIS25LP016D-JULA3-TR 16MB SERIAL FLASH

Technical Attributes

Find Similar Parts
Description Value
Interfaces 4-Wire, DTR, QPI, SPI
Access Time 8 ns
Supply Voltage Min 2.3 V
Supply Voltage Nom 3 V
Memory Density 16 Mbit
Operating Temperature Min -40 °C
Supply Voltage Max 3.6 V
Clock Frequency Max 133 MHz
No. of Pins 8
Operating Temperature Max 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.b.1.a
CLEAR ALL Compare (0/10)