IS21ES16G-JQLI by ISSI Flash Memory Cards | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

IS21ES16G-JQLI

Flash Card 16G-byte 3.3V Embedded MMC 100-Pin LFBGA

IS21ES16G-JQLI in Flash Memory Cards by ISSI
ISSI
Manufacturer: ISSI
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: IS21ES16G-JQLI
RoHS 10 Compliant

Flash Card 16G-byte 3.3V Embedded MMC 100-Pin LFBGA

Technical Attributes

Find Similar Parts
Description Value
Type Embedded MMC
Product Dimensions 14 x 18 x 1.15 mm
IC Mounting Surface Mount
IC Case / Package LFBGA
No. of Pins 100
Operating Supply Voltage 1.75 V
Operating Temperature -40 to 85 °C
Interfaces Parallel
Clock Frequency Max 200
Memory Density 16
Memory Configuration 128G x 1bit
Supply Voltage Nom 3.3V
Access Time 13.7
Flash Memory Type eMMC NAND, MLC NAND
Supply Voltage Max 3.6V
Supply Voltage Min 2.7V

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991
SCHEDULE B: 8542330000
HTSN: 8542320071
CLEAR ALL Compare (0/10)