Manufacturer:
ISSI
Product Category:
Storage,
Flash Memory Cards
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Supply Voltage Max | 3.6V |
|
IC Mounting | Surface Mount |
|
No. of Pins | 100 |
|
IC Case / Package | FBGA |
|
Clock Frequency Max | 200 |
|
Interfaces | Parallel |
|
Memory Density | 4 |
|
Supply Voltage Min | 2.7V |
|
Memory Configuration | 32G x 1bit |
|
Supply Voltage Nom | 3.3V |
|
Access Time | 13.7 |
|
Flash Memory Type | eMMC NAND, MLC NAND |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542320070 |
HTSN: | 8542320071 |