Manufacturer:
iNRCORE
Product Category:
Transformers,
Pulse Transformers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Lead Finish | Tin-Lead |
|
Operating Temperature | -55 to 130 °C |
|
Mounting | Through Hole |
|
Lead Style | Pin |
|
High Potential | 100 Vrms |
|
Package Type | DIP |
|
Turns Ratio | 1.4:1/2:1 |
|
Product Dimensions | 15.88 x 15.88 x 6.35 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8504312000 |
HTSN: | 8504312000 |