AT5231-3.3KER by Immense Advance Technology LDO Voltage Regulators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

AT5231-3.3KER

LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-25 T/R

AT5231-3.3KER in LDO Voltage Regulators by Immense Advance Technology
Immense Advance Technology
Manufacturer: Immense Advance Technology
Avnet Manufacturer Part #: AT5231-3.3KER
RoHS 6 Compliant
NCNR

The AT5231 Series are CMOS-based voltage regulator ICs with high output voltage accuracy, low supply current, low ON-resistance. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function (SOT-25L, SOT-343/353 and DFN1.6x1.6-6L package only). The line transient response and load transient response of the AT5231 Series are excellent, thus these ICs are very suitable for the power supply for handheld communication equipment AT5231 are available in the SOT-23L, SOT-23-3L SOT-25L, SOT-343, SOT-353, SOT-89 and DFN1.6x1.6-6L packages.

Key Features

  • VIN Range:2.0V to 6.0V
  • Low Dropout Voltage : 0.22V (Typ) VOUT=3.3V, IOUT= 150mA)
  • Low-ESR Ceramic Capacitor for Output Stability
  • Output Current : 300mA
  • High Ripple Rejection : 65dB (Typ)(f=10kHz)
  • Excellent Line Regulation : 0.01% / V (Typ)
  • Output Voltage Accuracy : ±2.0%
  • Low Supply Current:70μA (Typ)
  • Standby Mode:0.01μA (Typ)
  • Over Current Protection
  • Ceramic capacitors are recommend to be used with this IC:CIN=COUT=1μF
  • Built-In Over Shoot Protection Circuit
  • Ultra Fast Transient Response
  • RoHS Compliant

Technical Attributes

Find Similar Parts
Description Value
Input Voltage Max 6 V
IC Case / Package SOT-25
No. of Outputs 1
Output Type Fixed
No. of Pins 5
Operating Temperature Min -40 °C
Operating Temperature Max 85 °C
Input Voltage Min 2 V
IC Mounting Surface Mount
Polarity Positive Output

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)