M50-3530342 by Harwin Board to Board Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

M50-3530342

Conn Unshrouded HDR 3 POS 1.27mm Solder ST Through Hole Box

M50-3530342 in Board to Board Connectors by Harwin
Harwin
Manufacturer: Harwin
Avnet Manufacturer Part #: M50-3530342
RoHS 10 Compliant

Conn Unshrouded HDR 3 POS 1.27mm Solder ST Through Hole Box

Technical Attributes

Find Similar Parts
Description Value
Maximum Contact Resistance 20 mOhm
Gender Header
Lead Finish Tin over Nickel
Number of Rows 1
Product Length 3.81 mm
Operating Temperature -40 to 105 °C
Pitch 1.27 mm
Housing Color Black
Contact Plating Gold
Product Dimensions 3.81 x 2.1 x 4 mm
Body Orientation Straight
Termination Method Solder
Contact Material Brass
Base/Housing Material Polyamide 9T
Number of Contacts 3
Max Processing Temp 260 °C
Type Unshrouded
Mounting Through Hole
MSL Level MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536.69.40.40
HTSN: 8536.69.40.40
CLEAR ALL Compare (0/10)