Manufacturer:
Global Mixed-Mode Technology
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
IC Case / Package | SOT-23 |
|
IC Mounting | Surface Mount |
|
No. of Monitored Voltages | 1 |
|
Operating Temperature Min | -40 °C |
|
Reset Threshold Voltage Min | 3.03V |
|
No. of Pins | 3 |
|
Operating Temperature Max | 105 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542.39.00.00 |
HTSN: | 8542.39.00.01 |