BMR4802113-034 by Flex Power Modules DC to DC Power Supplies | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BMR4802113-034

Module DC-DC Single 12V 69A 800W Through Hole 15-Pin Quarter-Brick Tray

Flex Power Modules
Manufacturer: Flex Power Modules
Avnet Manufacturer Part #: BMR4802113-034
RoHS 6 Compliant

Module DC-DC Single 12V 69A 800W Through Hole 15-Pin Quarter-Brick Tray

Technical Attributes

Find Similar Parts
Description Value
Input Voltage 36 to 60 V
Switching Regulator Yes
Output Voltage 12 V
Output Current 69 A
Series Name BMR480
Output Power 800 W

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)