BMR4668012/001C by Flex Power Modules DC to DC Power Supplies | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BMR4668012/001C

Module DC-DC 1-OUT 0.6V to 1.8V 60A 108W SMD 84-Pin LGA T/R

Flex Power Modules
Manufacturer: Flex Power Modules
Avnet Manufacturer Part #: BMR4668012/001C
RoHS 6 Compliant
NCNR
Obsolete

Ericsson Power Modules DC/DC converters and DC/DC regulators are designed in accordance with the safety standards IEC 60950-1, EN 60950-1 and UL 60950-1 Safety of Information Technology Equipment. On-board DC/DC converters and DC/DC regulators are defined as component power supplies. As components they cannot fully comply with the provisions of any safety requirements without “conditions of acceptability”. Clearance between conductors and between conductive parts of the component power supply and conductors on the board in the final product must meet the applicable safety requirements. Certain conditions of acceptability apply for component power supplies with limited stand-off (see Mechanical Information and Safety Certificate for further information). It is the responsibility of the installer to ensure that the final product housing these components complies with the requirements of all applicable safety standards and regulations for the final product. Component power supplies for general use should comply with the requirements in IEC/EN/UL 60950-1 Safety of Information Technology Equipment. Product related standards, e.g. IEEE 802.3af Power over Ethernet, and ETS-300132-2 Power interface at the input to telecom equipment, operated by direct current (dc) are based on IEC/EN/UL 60950-1 with regards to safety.

Key Features

  • Small package LGA: 25 x 14 x 7.0 mm (0.984 x 0.551 x 0.276 in)
  • 0.6 V - 1.8 V output voltage range
  • High efficiency, typ. 94.9% at 5Vin, 1.8Vout half load
  • Configuration and Monitoring via PMBus
  • Adaptive compensation of PWM control loop & fast loop transient response
  • Synchronization & phase spreading
  • Current sharing up to 480 A
  • Voltage Tracking & Voltage margining
  • MTBF 50 Mh
  • Fully regulated
  • Non-Linear Response for reduction of decoupling cap.
  • Input under voltage shutdown
  • Over temperature protection
  • Output short-circuit & Output over voltage protection
  • Remote control & Power Good
  • Voltage setting via pin-strap or PMBus
  • Configurable via Graphical User Interface
  • ISO 9001/14001 certified supplier
  • Highly automated manufacturing ensures quality

Technical Attributes

Find Similar Parts
Description Value
Type Step Down
Product Dimensions 25 x 14 x 7(Max) mm
Input Voltage 4.5 to 14 V
MSL Level MSL 3 - 168 hours
Output Current 60 A
Pin Count 84
Supplier Package LGA
Operating Temperature -40 to 150 °C
Switching Regulator Yes
Number of Outputs 1
Output Power 108 W
Output Voltage 0.6 to 1.8 V
Mounting Surface Mount
Max Processing Temp 260 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)