Manufacturer:
Ezurio
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Data Rate | 54 Mbps |
|
Operating Temperature Range | -40°C to 85°C |
|
Integrated Antenna | Yes |
|
Module Dimensions | 21mm x 16mm x 2.8mm |
|
Protocol 2 | Bluetooth 5.1 LE + BR + EDR |
|
Supply Voltage Range | 3V to 3.6V |
|
Working Frequency | 2.4GHz to 2.5GHz |
|
Protocol 1 | IEEE 802.11b/g/n |
|
Interfaces | SPI|QSPI|USART|PCM |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8517620050 |
HTSN: | 8517620090 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Sterling EWB User Guide | User-Guides | 20210319 | |
Sterling EWB Datasheet | Product-Guides | 20210319 | |
Sterling EWB Application Note | Application-Note | 20210319 | |
Sterling EWB AT Command Guide | Technology-Guides | 20210319 | |
Sterling EWB Quick Start Guide | User-Guides | 20210319 |