19-213USRC/S259/TR8(SM) by Everlight Single Color LEDs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

19-213USRC/S259/TR8(SM)

LED SMD Top View Uni-Color Super Red 639nm 0603 Pkg ø13"T/R 10k

Everlight
Manufacturer: Everlight
Avnet Manufacturer Part #: 19-213USRC/S259/TR8
Secondary Manufacturer Part #:  19-213USRC/S259/TR8
RoHS 6 Compliant

The 19-213/GHC-AQ2S1M/3T Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications.

Key Features

  • Package in 8mm tape on 7〞diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts
Description Value
Lens Shape Type Rectangular
Number of LEDs 1
Maximum Forward Current 25 mA
Category Chip LED
Type Uni-Color
Maximum Power Dissipation 60 mW
LED Material AlGaInP

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)