Manufacturer:
Everlight
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Screening Level | Industrial |
|
Lens Shape Type | Dome |
|
Maximum Forward Voltage per Color | 2.4|3.7|3.7 V |
|
Peak Wavelength | 632|518|468 nm |
|
Type | Chip LED |
|
Pin Count | 4 |
|
Product Dimensions | 3 x 1 x 1.5 mm |
|
Reverse Voltage | 5 V |
|
Operating Temperature | -40 to 85 °C |
|
Supplier Package | SMD |
|
Max Processing Temp | 260 °C |
|
Mounting | Surface Mount |
|
Maximum Power Dissipation | 60|95|75 mW |
|
Dominant Wavelength | 624|525|470 nm |
|
Intensity | 180|285|112 mcd |
|
Maximum Forward Current | 25|25|20 mA |
|
Color | Red|Green|Blue |
|
Viewing Angle | 120 ° |
|
Mounting Orientation | Straight |
|
Lens Dimensions | 1 x 1.04 mm |
|
LED Material | AlGaInP|InGaN|InGaN |
Description | Value |
---|---|
ECCN: | EAR99 |