Manufacturer:
Everlight
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Reverse Voltage | 5 V |
|
Intensity | 285(Max) mcd |
|
Product Dimensions | 3 x 1.5 mm |
|
Peak Wavelength | 632 nm |
|
Dominant Wavelength | 633.5(Max) nm |
|
Operating Temperature | -40 to 85 °C |
|
Max Processing Temp | 260 |
|
Number of LEDs | 1 |
|
Lens Shape Type | Rectangular |
|
LED Material | AlGaInP |
|
Color | Red |
|
Category | Chip LED |
|
Lens Dimensions | 2x1.5x0.5 mm |
|
Maximum Forward Current | 25 mA |
|
Pin Count | 2 |
|
Mounting | Surface Mount |
|
Maximum Forward Voltage per Color | 2.35 V |
|
Supplier Package | Chip LED |
|
Type | Uni-Color |
|
Maximum Power Dissipation | 60 mW |
|
Viewing Angle | 60 ° |
|
Mounting Orientation | Top Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |