Manufacturer:
Epson Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Frequency Nom | 50 MHz |
|
Oscillator Case / Package | SMD |
|
Frequency Tolerance + / - | 50 ppm |
|
Supply Voltage Nom | 3.3 V |
|
Load Capacitance | 15 pF |
|
Operating Temperature Min | -40 °C |
|
Operating Temperature Max | 105 °C |
Description | Value |
---|---|
ECCN: | EAR99 |