X1G004451000800 by Epson Electronics Standard Oscillators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

X1G004451000800

Clock Oscillator 50MHz 1.6 V to 3.6V 15pF 4-Pin SMD T/R

Epson Electronics
Manufacturer: Epson Electronics
Avnet Manufacturer Part #: X1G004451000800
RoHS 6 Compliant
NCNR

Clock Oscillator 50MHz 1.6 V to 3.6V 15pF 4-Pin SMD T/R

Technical Attributes

Find Similar Parts
Description Value
Supply Voltage Nom 3.63 V
Operating Temperature Max 85 °C
Package Dimensions 5 x 3.2 x 1.1 mm
Load Capacitance 15 pF
Operating Temperature Min -40 °C
Frequency Stability + / - 50 ppm
Frequency Aging ±3(1st) ppm/Year

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)