Manufacturer:
Epson Electronics
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Frequency Aging | ±3(1st) ppm/Year |
|
Frequency Nom | 16 MHz |
|
Operating Temperature Min | -40 °C |
|
Oscillator Case / Package | SMD |
|
Operating Temperature Max | 85 °C |
|
Category | SMD |
|
Type | Crystal Oscillator |
|
Maximum Symmetry | 55 % |
|
Frequency Stability + / - | 50 ppm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541600025 |
HTSN: | 8541600020 |