X1G004211004600 by Epson Electronics Temperature Compensated - TCXO Oscillators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

X1G004211004600

Controlled Oscillator 50MHz TCXO Clipped Sinewave 4-Pin SMD T/R

Epson Electronics
Manufacturer: Epson Electronics
Avnet Manufacturer Part #: X1G004211004600
RoHS 6 Compliant
NCNR

Controlled Oscillator 50MHz TCXO Clipped Sinewave 4-Pin SMD T/R

Key Features

Frequency range 13MHz to 52MHz Supply voltage 1.8V / 2.8V / 3.0V / 3.3V Frequency / temperature characteristics ±0.5× 10-6 Max.or ±2.0 × 10-6 Max External dimensions 2.5 × 2.0 × 0.8mm Features High Stability Low supply voltage (1.8V) Applications GPS,Wireless communication(CDMA,WCDMA,LTE,WiMAX,other)

Technical Attributes

Find Similar Parts
Description Value
Load Capacitance 10 pF
Frequency Nom 50 MHz
Supply Voltage Nom 1.8 V
Frequency Stability + / - 0.5 ppm
Frequency Tolerance + / - 2 ppm
Maximum Symmetry 60 %
Oscillator Case / Package SMD

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)