Manufacturer:
Epson Electronics
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -30 °C |
|
Type | Temperature Controlled Crystal Oscillator (TCXO) |
|
Operating Temperature Max | 85 °C |
|
Package Dimensions | 2.5 x 2 x 0.8 mm |
|
Load Capacitance | 10 pF |
|
Frequency Stability + / - | 2 ppm |
|
Oscillator Case / Package | SMD |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |