X1G003821000600 by Epson Electronics Temperature Compensated - TCXO Oscillators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

X1G003821000600

Controlled Oscillator 16.367667MHz TCXO Clipped Sine Wave 4-Pin SMD T/R

X1G003821000600 in Temperature Compensated - TCXO Oscillators by Epson Electronics
Epson Electronics
Manufacturer: Epson Electronics
Avnet Manufacturer Part #: X1G003821000600
RoHS 6 Compliant
NCNR

Controlled Oscillator 16.367667MHz TCXO Clipped Sine Wave 4-Pin SMD T/R

Key Features

Frequency range 10MHz to 40MHz Supply voltage 2.8V Typ Frequency / temperature characteristics ±2.0 × 10-6 Max External dimensions 3.2 × 2.5 × 0.9mm Features Low phase noise Applications Cellular phone,Wireless communication

Technical Attributes

Find Similar Parts
Description Value
Oscillator Case / Package SMD
Frequency Stability + / - 2 ppm
Load Capacitance 10 pF
Operating Temperature Max 85 °C
Package Dimensions 3.2 x 2.5 x 0.9 mm
Supply Voltage Nom 1.8 V
Operating Temperature Min -30 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)