X1B000052000100 by Epson Electronics Real Time Clocks | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

X1B000052000100

Real Time Clock Serial 16Byte 12-Pin VSOJ Bulk

Epson Electronics
Manufacturer: Epson Electronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: X1B000052000100
RoHS 6 Compliant
NCNR

Real Time Clock Serial 16Byte 12-Pin VSOJ Bulk

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -40 °C
Supply Voltage Max 5.5 V
Operating Temperature Max 85 °C
Supply Voltage Min 1.6 V
IC Case / Package VSOJ
No. of Pins 12
Package Dimensions 3.6 x 2.4 x 1.2 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)