X1A000061002500 by Epson Electronics Crystals | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

X1A000061002500

Crystal 32.768kHz 4pF 2-Pin CSMD T/R

Epson Electronics
Manufacturer: Epson Electronics
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: X1A000061002500
RoHS 6 Compliant
NCNR

Crystal 32.768kHz 4pF 2-Pin CSMD T/R

Technical Attributes

Find Similar Parts
Description Value
ESR 90 kOhm
Frequency Tolerance + / - 20 ppm
Crystal Frequency 32.768 kHz
Load Capacitance 4 pF
No. of Pins 2
Crystal Dimensions 2.05 x 1.2 x 0.6(Max) mm
Crystal Case / Package CSMD
Crystal Type Fundamental
Operating Temperature Min -40 °C
Operating Temperature Max 85 °C
Crystal Mounting Surface Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)