Manufacturer:
Epson Electronics
Product Category:
Microcontrollers,
Other Microcontrollers
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
LCD Segments | 640, 680 |
|
IC Mounting | Surface Mount |
|
IC Case / Package | QFP15 |
|
Operating Temperature | -20 to 70 °C |
|
Program Memory Type | ROM |
|
Data Bus Width | 4 Bit |
|
RAM Size | 5 KB |
|
Pin Count | 128 |
|
Watchdog | 1 |
|
Instruction Set Architecture | CISC |
|
Special Features | LCD Controller |
|
Program Memory Size | 8 KB |
|
Maximum Power Dissipation | 250 mW |
|
Operating Supply Voltage | 3.3, 5 V |
|
Device Core | S1C63000 |
|
Maximum Speed | 3.58 MHz |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |